You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOA2005-001

Transmissive Photo Interrupter, Phototransistor, Panel / Chassis, 3.18 mm, 0.25 mm, 50 mA, 3 V

HONEYWELL HOA2005-001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HOA2005-001
Order Code:
1796901
Product Range
HOA2005 Series

Product Range Selector (HOA2005 Series)

See all from this product range

Alternatives for HOA2005-001

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The HOA2005-001 is a panel/chassis-mount Transmissive Photo Interrupter with phototransistor output. It consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10kR nominal pull-up resistor. The buffer logic provides a high output when the optical path is clear and a low output when the path is blocked. It is ideal for use in applications in which maximum position resolution is desired. It employs a built-in strain relief for maximum wire attachment strength. This arrangement provides excellent protection against ambient light while eliminating aperture openings which could be clogged by airborne contaminants. The HOA2005 series employs plastic molded components.
  • Direct TTL interface
  • Ambient light and dust protective filter
  • Accurate position sensing

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
Panel / Chassis

:
3.18mm

:
0.25mm

:
50mA

:
3V

:
1.6V

:
HOA2005 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Php795.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php795.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php738.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php725.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php711.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php699.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --