You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOA1881-012

Transmissive Photo Interrupter, Phototransistor, Panel / Chassis, 3.18 mm, 1.52 mm, 50 mA, 3 V

HONEYWELL HOA1881-012

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HOA1881-012
Order Code:
1796899
Product Range
HOA1881 Series
Technical Datasheet:
HOA1881-012   Datasheet
See all Technical Docs

Product Range Selector (HOA1881 Series)

See all from this product range

Product Overview

The HOA1881-012 is a Transmissive Sensor consists of an infrared emitting diode and an NPN silicon phototransistor encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector.
  • Choice of phototransistor or photodarlington output
  • -40 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
Panel / Chassis

:
3.18mm

:
1.52mm

:
50mA

:
3V

:
1.6V

:
HOA1881 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Php779.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php779.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php601.10
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php568.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php532.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php509.60
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php489.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --