You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOA1405-001

Reflective Photo Interrupter, HOA Series, Phototransistor, Panel Mount, 5.08 mm, 50 mA, 3 Vr

HONEYWELL HOA1405-001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HOA1405-001
Order Code:
1796898
Product Range
HOA1405 Series
Technical Datasheet:
HOA1405-001   Datasheet
See all Technical Docs

Product Range Selector (HOA1405 Series)

See all from this product range

Alternatives for HOA1405-001

Product Overview

The HOA1405-001 is a Reflective Sensor, consists of an infrared emitting diode and an NPN silicon phototransistor encased side-by-side on converging optical axes in a black thermoplastic housing. The phototransistor responds to radiation from the IRED only when a reflective object passes within its field of view. The HOA1405 series employs an IR transmissive filter to minimize the effects of visible ambient light and to provide a smooth optical face which prevents the accumulation of airborne contaminants in the optical path. The HOA1405 series contains plastic moulded components. Housing material is polyester. Housing is soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
  • Phototransistor output
  • Focused for maximum response
  • Ambient light and dust protective filter
  • 0.20mA on-state collector current
  • 30mA forward current
  • 10µA reverse current
  • 15µs rise and fall time
  • 70mW power dissipation
  • -40 to 85°C operating temperature
  • 100nA dark current
  • 30mA collector DC current
  • 5V emitter-collector breakdown voltage
  • 0.4V collector-emitter saturation voltage

Applications

Logistics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
Panel / Chassis

:
5.08mm

:
50mA

:
3V

:
30V

:
1.6V

:
HOA1405 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Php656.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php656.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php483.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php428.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php402.10
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php384.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php375.00