You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOA0872-N55

Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.18 mm, 1.27 mm, 50 mA, 3 V

HONEYWELL HOA0872-N55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HOA0872-N55
Order Code:
2396420
Product Range
HOA087X Series
Technical Datasheet:
HOA0872-N55   Datasheet
See all Technical Docs

Product Range Selector (HOA087X Series)

See all from this product range

Alternatives for HOA0872-N55

Product Overview

The HOA0872-N55 is a through-hole Infrared Opaque Sensor with phototransistor output. The HOA087X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. The HOA087X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. This series employs plastic molded components. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
  • Accurate position sensing
  • Transistor output
  • No mounting tab configuration
  • 20mA Forward current
  • 50mA Continuous forward current

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
Through Hole

:
3.18mm

:
1.27mm

:
50mA

:
3V

:
1.6V

:
HOA087X Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Php544.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php544.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php486.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php444.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php427.80
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php408.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php376.80