You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HMC5883L-TR

IC, DIGITAL COMPASS, 3 AXIS, 16 PIN

HONEYWELL HMC5883L-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HMC5883L-TR
Order Code:
1971743
Product Range
HMC5883L
Technical Datasheet:
HMC5883L-TR   Datasheet
See all Technical Docs

Product Range Selector (HMC5883L)

See all from this product range

Product Overview

The HMC5883L-TR is a 3-axis Digital Compass IC for low-field magnetic sensing with a digital interface for applications such as low cost compassing and magnetometry. The HMC5883L includes our state-of-the art, high-resolution HMC118X series magneto-resistive sensors plus an ASIC containing amplification, automatic degaussing strap drivers, offset cancellation and a 12-bit ADC that enables 1 to 2° compass heading accuracy. The I²C serial bus allows for easy interface. It utilizes Anisotropic Magnetoresistive (AMR) technology that provides advantages over other magnetic sensor technologies. These anisotropic, directional sensors feature precision in-axis sensitivity and linearity. These sensors' solid-state construction with very low cross-axis sensitivity is designed to measure both the direction and the magnitude of Earth's magnetic fields, from milli-gauss to 8 gauss.
  • 3-Axis Magnetoresistive Sensors
  • Built-In Self Test
  • Low Voltage Operations (2.16 to 3.6V) and Low Power Consumption (100 µA)
  • Built-In Strap Drive Circuits
  • Lead Free Package Construction
  • Wide Magnetic Field Range (±8 Oe)
  • Software and Algorithm Support Available
  • Fast 160Hz Maximum Output Rate

Applications

Sensing & Instrumentation, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-8G

:
8G

:
0.005G

:
HMC5883L

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Php370.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php370.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php327.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php289.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php234.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php207.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php201.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php169.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php158.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --