You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EM12M4FIX AU - 

Circular Connector, E Series M12, Panel Mount Plug, 4 Contacts, Copper Alloy Body

EM12M4FIX AU - Circular Connector, E Series M12, Panel Mount Plug, 4 Contacts, Copper Alloy Body
EM12M4FIX AU - Circular Connector, E Series M12, Panel Mount Plug, 4 Contacts, Copper Alloy Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EM12M4FIX AU
Order Code:
8312940
Product Range
E Series M12
Technical Datasheet:
EM12M4FIX AU   Datasheet
See all Technical Docs

Product Overview

The EM12M4FIX AU is a 4-contact Circular Connector with gold-plated contacts, PA contact bearer, Cu Zn/Ni housing and plug (male) contact. Suitable for applications involving all types of actuators in automation and offers excellent fail-safety even in the presence of high reversed-bending stresses (for example in drag chains).
  • Screw locking
  • M16 x 1.5 Front mounting thread
  • 0.34mm² Conductor size
  • 250VAC/DC Rated voltage
  • 4A Rated current
  • IP67 Protection rating
  • -25 to +90°C Temperature range

Applications

Sensing & Instrumentation, Motor Drive & Control, Communications & Networking

Product Information

:
E Series M12
:
Panel Mount Plug
:
4Contacts
:
-
:
-
:
Copper Alloy Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 1 - 2 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Php494.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php494.70