You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U.FL-2LP-088K1T-A-(60) - 

RF / Coaxial Cable Assembly, U.FL Plug to U.FL Plug, 1.37mm, 50 ohm, 2.36 ", 60 mm, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U.FL-2LP-088K1T-A-(60)
Order Code:
2300432
Product Range
U.FL Series
See all Technical Docs

Product Information

:
U.FL Plug to U.FL Plug
:
1.37mm
:
50ohm
:
2.36"
:
60mm
:
Grey
:
U.FL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The U.FL-2LP-088K1T-A-(60) is a 60mm Cable Assembly with U.FL male to U.FL male connectors, right angle connector orientation, gold-plated center contact, silver-plated outer contact, silver-plated shell and PBT insulation.
  • 50R Impedance
  • 500MR at 100VDC Minimum insulation resistance
  • -40 to 90°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Php193.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php193.80
 
10+ Php171.00
 
25+ Php157.10
 
50+ Php137.60
 
100+ Php124.80