You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

U.FL-2LP-066J1-A-(40) - 

RF / Coaxial Cable Assembly, 90° U.FL Plug to 90° U.FL Plug, 1.32mm, 50 ohm, 1.58 ", 40 mm, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U.FL-2LP-066J1-A-(40)
Order Code:
2491368
See all Technical Docs

Product Information

:
90° U.FL Plug to 90° U.FL Plug
:
1.32mm
:
50ohm
:
1.58"
:
40mm
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The U.FL-2LP-066J1-A-(40) is a 40mm surface-mount double ended RF Coaxial Cable Assembly with UFL plug to UFL plug connection.
  • 1.32mm Diameter
  • Extremely small occupied mounting area
  • Light weight
  • Board placement with automatic equipment
  • Simple disconnection
  • User friendly mating operation
  • 60VAC (rms) Voltage rating
  • DC to 6GHz Frequency range
  • -40 to 90°C Operating temperature range

Applications

RF Communications

Related Searches

No Longer Manufactured

Php189.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php189.50
 
15+ Php181.00
 
50+ Php177.10
 
100+ Php176.70
 
250+ Php176.20