You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RPC2-12RB-3P(71) - 

Circular Connector, RPC2 Series, Panel Mount Plug, 3 Contacts, Solder Pin, Nylon (Polyamide) Body

RPC2-12RB-3P(71) - Circular Connector, RPC2 Series, Panel Mount Plug, 3 Contacts, Solder Pin, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPC2-12RB-3P(71)
Order Code:
1077726
Product Range
RPC2 Series
Also Known As:
113-0023-0-71
Technical Datasheet:
RPC2-12RB-3P(71)   Datasheet
See all Technical Docs

Product Overview

The RPC2-12RB-3P(71) is a 3-position male Circular Connector with silver plated brass pins, a polyacetal resin insulator and polyamide resin moulding. The RP series receptacle has straight connector orientation, soldering wire termination method and latch-lock locking style.
  • 5A Rated current
  • 250VAC, 300VDC Rated voltage
  • 800V Maximum withstanding voltage
  • 500 Mating/unmating cycles

Applications

Consumer Electronics

Product Information

:
RPC2 Series
:
Panel Mount Plug
:
3Contacts
:
Solder Pin
:
-
:
Nylon (Polyamide) Body
:
-
:
Brass
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

113-0023-0-71

Related Searches

86 In stock

86 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php130.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php130.50
 
5+ Php121.90
 
25+ Php114.30
 
50+ Php105.70
 
100+ Php98.10