You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N.FL-2LP-04N1-A-(100) - 

RF / Coaxial Cable Assembly, NFL Plug to NFL Plug, 0.81mm, 50 ohm, 3.94 ", 100 mm, White

N.FL-2LP-04N1-A-(100) - RF / Coaxial Cable Assembly, NFL Plug to NFL Plug, 0.81mm, 50 ohm, 3.94 ", 100 mm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N.FL-2LP-04N1-A-(100)
Order Code:
1325937
See all Technical Docs

Alternatives for N.FL-2LP-04N1-A-(100)

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php90.30   75+ Php89.80   250+ Php88.90   500+ Php88.00   1250+ Php87.60   More Pricing...

Restricted Item Add

Product Overview

The N.FL-2LP-04N1-A-(100) is a 100mm white double ended RF Coaxial Cable Assembly with NFL plug to NFL plug connection.
  • 1.4mm (1.5mm maximum) Mating height
  • Small class coaxial connector
  • 1.3 Maximum (DC to 6GHz) high frequency performance (VSWR)
  • 0.81mm Outer diameter (extra fine cable)
  • Click feeling when fully mated (user friendly)

Applications

RF Communications

Warnings

Connector shall be extracted vertically by specialized extraction JIG. Never hold the cable when extracting the cable because it damages the connector.

Product Information


:
NFL Plug to NFL Plug

:
0.81mm

:
50ohm

:
3.94"

:
100mm

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Php238.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php238.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.