You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DF65-2428SCF

Contact, DF65 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

DF65-2428SCF - Contact, DF65 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts
DF65-2428SCF - Contact, DF65 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF65-2428SCF
Order Code:
2464821
Product Range
DF65 Series
Also Known As:
666-6003-2-00
Technical Datasheet:
DF65-2428SCF   Datasheet
See all Technical Docs

Product Overview

The DF65 series low-profile Board-to-Wire Connector feature highly reliable contact structure. The unique locking structure reinforces the engagement between the wire side portion and the header. It prevents the wire side from becoming misaligned due to stress from poorly routed wiring. The use of vertical mating style reduces assembly time and maximizes precious board space which gives designers more freedom when designing other components on the PCB. The two point contact structure provides optimum reliability, a low mated height of 1.8mm and an effective mating length of 0.35mm. The header is designed to press the terminal lance down during the mating operation. It prevents the lance from moving and enhances its strength. By utilizing highly conductive material for the female terminals and suppressing the contact resistance, it can handle a maximum of 4A with 24AWG wire. Moulding is done in a way that removes the gap between the contacts and the housing to prevent wicking.
  • Enhanced contact reliability and lock structure
  • Vertical mating provides superior handling
  • Increased cable retention
  • Solder wicking prevention
  • Prevents Accidental unmating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF65 Series

:
Socket

:
Crimp

:
24AWG

:
Tin Plated Contacts

:
Hirose DF65 Series Crimp Socket Housings

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

666-6003-2-00

Associated Products

Compare Selected
Packaging type Cut Tape

6,980 In stock Need more?

6,980 available for 3 - 4 day despatch

Php2.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ Php1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
36000+ Php1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.