You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DF50A-12S-1C - 

Connector Housing, DF50 Series, Receptacle, 12 Ways, 1 mm, DF50 Crimp Socket Contacts

DF50A-12S-1C - Connector Housing, DF50 Series, Receptacle, 12 Ways, 1 mm, DF50 Crimp Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF50A-12S-1C
Order Code:
2464858
Product Range
DF50 Series
Also Known As:
665-1022-3-00
Technical Datasheet:
DF50A-12S-1C   Datasheet
See all Technical Docs

Product Overview

The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
  • Provides clear tactile click and secure mating
  • Robust structure resistant to wrenching forces
  • Robust and reliable lance structure
  • Ensured adsorption area eliminates the need for adsorption cap
  • Insulation outer diameter 0.9mm, compatible with 28AWG wire
  • 30mR Contact resistance (maximum)

Applications

Industrial

Product Information

:
DF50 Series
:
Receptacle
:
12Ways
:
1mm
:
DF50 Crimp Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

665-1022-3-00

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Php17.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php17.50
 
25+ Php15.00
 
50+ Php13.10
 
100+ Php12.20
 
250+ Php10.80
 
500+ Php10.30