You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DF33C-12DS-3.3C - 

Connector Housing, Dual Row, EnerBee DF33C Series, Receptacle, 12 Ways, 3.3 mm

DF33C-12DS-3.3C - Connector Housing, Dual Row, EnerBee DF33C Series, Receptacle, 12 Ways, 3.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF33C-12DS-3.3C
Order Code:
2490807
Product Range
EnerBee DF33C Series
Also Known As:
676-1123-4-00
Technical Datasheet:
DF33C-12DS-3.3C   Datasheet
See all Technical Docs

Product Overview

The EnerBee DF33C series 3.3mm pitch Small Size Connector Housing for internal power source. It is made of glass-filled resin and used in the header housing to help stabilize the pins and decrease cooling shrinkage from the soldering process.
  • 5A Current capacity
  • Secure lock mechanism
  • Incorrect mating prevention
  • Accurate board placement
  • Supports resin sealing
  • Short circuit prevention
  • Excellent contact retention
  • Number of positions 2, 3, 4, 5, 6, 8, 10 and 12
  • Number of rows (Interface) 1, 2
  • 30 Mating/unmating cycles
  • -35 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
EnerBee DF33C Series
:
Receptacle
:
12Ways
:
3.3mm
:
DF33C Series Crimp Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

676-1123-4-00

Related Searches

80 In stock

Available until stock is exhausted

80 available for 3 - 4 day despatch
Php33.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33.00
 
10+ Php25.10
 
100+ Php22.00
 
500+ Php20.90
 
1000+ Php17.30
 
2500+ Php15.70