You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF12B(3.0)-10DP-0.5V(86)

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 10 Contacts, Surface Mount, Phosphor Copper

HIROSE(HRS) DF12B(3.0)-10DP-0.5V(86)
HIROSE(HRS) DF12B(3.0)-10DP-0.5V(86)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF12B(3.0)-10DP-0.5V(86)
Order Code:
2300325
Product Range
DF12 Series
Also Known As:
537-0756-4-86
See all Technical Docs

Product Range Selector (DF12 Series)

See all from this product range

Product Overview

The DF12B(3.0)-10DP-0.5V(86) is a 10-position 0.5mm male Board-to-board Header with gold plated phosphor copper contacts, beige polyamide insulator and tin plated brass fitting. The DF12 series connector has 3mm mated height, boss type, SMT mounting style and straight connector orientation. It has the vacuum pick-up area to enable automatic mounting, metal filling to prevent solder peeling, considering mounting on FPC.
  • Broad variations of stacking height
  • Corresponding to automatic mounting
  • Metal fitting available
  • 0.3A Rated current
  • 50VAC Rated voltage
  • 50mR Contact resistance
  • 150V Maximum withstanding voltage
  • 50 Mating/unmating cycles

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.5mm

:
2Rows

:
10Contacts

:
Surface Mount

:
Phosphor Copper

:
Gold Plated Contacts

:
DF12 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

537-0756-4-86

96 In stock

96 available for 3 - 4 day despatch

Available until stock is exhausted

Php47.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php47.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php44.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php34.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php29.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --