You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DF11-12DS-2C - 

Connector Housing, Dual Row, Inside Key, DF11 Series, Receptacle, 12 Ways, 2 mm

DF11-12DS-2C - Connector Housing, Dual Row, Inside Key, DF11 Series, Receptacle, 12 Ways, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF11-12DS-2C
Order Code:
1688306
Product Range
DF11 Series
Also Known As:
543-0505-6-00
Technical Datasheet:
DF11-12DS-2C   Datasheet
See all Technical Docs

Product Overview

The DF11-12DS-2C from Hirose is a double row crimping socket with 12 positions. This socket is suitable for business equipments such as copy machine, printer and so on.
  • Space saving design
  • Contact pitch of 2mm
  • Rated current of 2A
  • Rated voltage of 250VAC/VDC
  • Operating temperature range from -40°C to 85°C
  • Wire size range from 30AWG to 22AWG
  • Friction locking style
  • UL94 V-0 rated black colour polyamide insulation
  • Compliant to UL and CSA standards

Applications

Industrial

Product Information

:
DF11 Series
:
Receptacle
:
12Ways
:
2mm
:
DF11 Series Crimp Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

543-0505-6-00

Associated Products

Compare Selected

Related Searches

78,295 In stock

1,460 available for 1 - 2 day despatch
76,525 available for 3 - 4 day despatch
310 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Php16.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php16.10
 
500+ Php14.70
 
1875+ Php13.60
 
7500+ Php13.10
 
15000+ Php12.60