You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HIOKI IR4056-20 - 

Insulation Tester, Multifunction, 50V, 125V, 250V, 500V, 1kV, 200kohm to 1Gohm, 0 °C, 40 °C, 177 mm

HIOKI IR4056-20 - Insulation Tester, Multifunction, 50V, 125V, 250V, 500V, 1kV, 200kohm to 1Gohm, 0 °C, 40 °C, 177 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
HIOKI IR4056-20
Order Code:
2382303
Technical Datasheet:
HIOKI IR4056-20   Datasheet
See all Technical Docs

Product Information

:
Multifunction
:
50V, 125V, 250V, 500V, 1kV
:
200kohm to 1Gohm
:
0°C
:
40°C
:
177mm
:
159mm
:
53mm
:
600g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Hioki insulation resistance testers or megohmmeters feature all-in-one designs including built-in rugged cases and test lead storage compartments. The IR4056-20 is a 5-range, 50V to 1000V digital insulation resistance tester with efficient functions and features to help shorten work time associated with field insulation testing.
  • 5-range testing voltage of 50 V/100 MR to 1000 V/4000 MR
  • Stable & medium-speed digital readings, 0.8 response time of PASS/ FAIL decisions
  • Drop proof onto concrete from 1m (3.28 feet)
  • Continuity check via 200 mA testing
  • Built in AC/DC voltage meter, useful for testing solar power generation systems & electric vehicles
  • CAT III 600 V

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

L9787 Test Lead, Neck Strap, Instruction Manual and LR6 alkaline battery × 4

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php28,964.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php28,964.10