You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

164-11008 - 

Trunking, Cable Support, 500 mm L, Heladuct Flex Series, 11 mm, 13.5 mm, White, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
164-11008
Order Code:
2143588
Product Range
Heladuct Flex Series
Also Known As:
HelaDuct Flex10-PP-WH (100)
Technical Datasheet:
164-11008   Datasheet
See all Technical Docs

Product Information


:
Heladuct Flex Series

:
11mm

:
13.5mm

:
White

:
PP (Polypropylene)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 164-11008 is a flexible Cable Support with a space-saving wiring system which holds the routed cable clearly open to view. The supports can be rapidly mounted either with screws or an adhesive strip. The high-quality foam bonding layer smooth over irregularities in the underlying surface and works particularly well on powder-coated surfaces. Due to their flexibility, it is possible to install the supports at angles of 90° and higher. This is also used in the furniture industry, where cables need to be routed rapidly and attractively.
  • Cables can be routed in or out over whole length of support
  • Commonly used in switching cabinets

Applications

Maintenance & Repair

Also Known As

HelaDuct Flex10-PP-WH (100)

Associated Products

Compare Selected

55 In stock Need more?

55 available for 3 - 4 day despatch

Php311.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php311.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php306.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php300.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.