You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M50-9111342

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Ways, 11.81 ", 300 mm, 1.27 mm

M50-9111342 - Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Ways, 11.81 ", 300 mm, 1.27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M50-9111342
Order Code:
2289831
Technical Datasheet:
M50-9111342   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle to IDC Receptacle

:
26Ways

:
11.81"

:
300mm

:
1.27mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The M50-9111342 is a 300mm 26-way Ribbon Cable Assembly with an IDC female connector on each end. The connector is made of UL94V-0 black PBT with gold-plated phosphor bronze contacts. It is suitable for use with male vertical latching connectors.
  • IDC Contact for high speed termination
  • Polarized to prevent mis-mating
  • Secure cable retention with positive latching to header

Applications

Commercial, Industrial, Computers & Computer Peripherals

Associated Products

Compare Selected

No Longer Stocked

Php667.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php667.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php627.70
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php581.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php543.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php514.80
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php464.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.