You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M50-9012042

Ribbon Cable, IDC Plug to IDC Receptacle, 40 Ways, 5.91 ", 150 mm, 1.27 mm

M50-9012042 - Ribbon Cable, IDC Plug to IDC Receptacle, 40 Ways, 5.91 ", 150 mm, 1.27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M50-9012042
Order Code:
2289820
Technical Datasheet:
M50-9012042   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Plug to IDC Receptacle

:
40Ways

:
5.91"

:
150mm

:
1.27mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The M50-9012042 is a 150mm 40-way IDC Ribbon Cable Assembly, female-to-male connectors, UL94V-0-rated black PBT housing, 100% tin-plated over nickel termination, gold-plated contact surface and phosphor bronze contact. IDC contact for high speed termination. Suitable for mating with other sockets from the Archer range.
  • 1.27mm (0.05") Contact pitch
  • Angled connector orientation
  • 0.5A Current rating
  • 1R Maximum contact resistance
  • 5MR Minimum insulation resistance
  • 300VDC Minimum working voltage
  • -40 to +105°C Operating temperature range

Applications

Commercial, Industrial

Associated Products

Compare Selected

14 In stock Need more?

14 available for 3 - 4 day despatch

Php730.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php730.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php698.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php635.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php603.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php587.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php524.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.