You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M40-1101000

Connector Housing, M40 Series, Receptacle, 10 Ways, 1 mm

M40-1101000 - Connector Housing, M40 Series, Receptacle, 10 Ways, 1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M40-1101000
Order Code:
8728917
Product Range
M40 Series
Technical Datasheet:
M40-1101000   Datasheet
See all Technical Docs

Product Overview

The M40-1101000 is a 10-position natural colour straight female Crimp Housing made of polybutylene terephthalate. It is suitable for use with crimp contacts M40-1000046 and pre-crimped contacts M40-9 series.
  • 1A Current rating
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M40 Series

:
Receptacle

:
10Ways

:
1mm

:
M40-1000046 socket crimp contacts & M40-9 series pre-crimped socket contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for M40-1101000

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

10+ Php13.60   250+ Php9.90   1000+ Php8.40   2500+ Php7.90   5000+ Php7.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

155 In stock Need more?

155 available for 3 - 4 day despatch

Php22.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php22.40
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php19.70
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ Php16.60
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php14.80
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php13.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.