You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M40-1101000 - 

Connector Housing, M40 Series, Receptacle, 10 Ways, 1 mm

M40-1101000 - Connector Housing, M40 Series, Receptacle, 10 Ways, 1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M40-1101000
Order Code:
8728917
Product Range
M40 Series
Technical Datasheet:
M40-1101000   Datasheet
See all Technical Docs

Product Overview

The M40-1101000 is a 10-position natural colour straight female Crimp Housing made of polybutylene terephthalate. It is suitable for use with crimp contacts M40-1000046 and pre-crimped contacts M40-9 series.
  • 1A Current rating
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
M40 Series
:
Receptacle
:
10Ways
:
1mm
:
M40-1000046 socket crimp contacts & M40-9 series pre-crimped socket contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M40-1101000

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ Php10.30   250+ Php10.20   1000+ Php10.10   2500+ Php10.10   5000+ Php10.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

268 In stock

268 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/23/19

Php12.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12.80