You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M300-FV3064500

PCB Receptacle, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Mount, M300 Series

HARWIN M300-FV3064500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M300-FV3064500
Order Code:
2493772
Product Range
M300 Series
Technical Datasheet:
M300-FV3064500   Datasheet
See all Technical Docs

Product Range Selector (M300 Series)

See all from this product range

Product Overview

The M300-FV3064500 from Harwin is a M300 series female DIL vertical PC tail connector. It is a double row, 6 contacts scoop-proof female contacts with 3.2mm PC tail connector.
  • 4-finger beryllium copper contact
  • Positive keyway polarisation
  • 10A current capacity, resists high vibration and shock
  • Withstands extremes of temperature range from -65°C to 175°C
  • 3mm pitch high reliability M300 connector system
  • Polarised housings with no jackscrews
  • Beryllium copper contact clip, brass shell
  • Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
  • Mating pin size is Ø1mm

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
3mm

:
2Rows

:
6Contacts

:
Through Hole Mount

:
M300 Series

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 6/21/21

Notify me when back in stock

Php821.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php821.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php746.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php634.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php541.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php496.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --