You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M30-1060046

Contact, M30 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts

M30-1060046 - Contact, M30 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M30-1060046
Order Code:
2289838
Product Range
M30 Series
Technical Datasheet:
M30-1060046   Datasheet
See all Technical Docs

Product Overview

The M30-1060046 is a Crimp Socket with phosphor bronze body, gold-plating. 26 to 30AWG wire. This crimp socket is suitable for use with M22-301 or M22-302 housings.
  • 1.25mm Contact pitch
  • 1A Current rating
  • -25 to +85°C Operating temperature

Applications

Industrial

Product Information


:
M30 Series

:
Socket

:
Crimp

:
26AWG

:
Tin Plated Contacts

:
M30-110 Series SIL Female Crimp Housing Connectors

:
30AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

19,701 In stock Need more?

19,701 available for 3 - 4 day despatch

Php6.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php6.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php5.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php4.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php4.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php4.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Php4.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.