You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M30-1060046 - 

Contact, M30 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts

M30-1060046 - Contact, M30 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M30-1060046
Order Code:
2289838
Product Range
M30 Series
Technical Datasheet:
M30-1060046   Datasheet
See all Technical Docs

Product Overview

The M30-1060046 is a Crimp Socket with phosphor bronze body, gold-plating. 26 to 30AWG wire. This crimp socket is suitable for use with M22-301 or M22-302 housings.
  • 1.25mm Contact pitch
  • 1A Current rating
  • -25 to +85°C Operating temperature

Applications

Industrial

Product Information

:
M30 Series
:
Socket
:
Crimp
:
26AWG
:
Tin Plated Contacts
:
M30-110 Series SIL Female Crimp Housing Connectors
:
30AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

18,000 In stock

18,000 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php8.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php8.40
 
500+ Php7.30
 
2500+ Php6.20
 
5000+ Php5.70
 
10000+ Php5.20
 
30000+ Php4.60