You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M225-5205046

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, M225 Pin Series

HARWIN M225-5205046

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M225-5205046
Order Code:
2989060
Product Range
M225 Pin Series
Technical Datasheet:
M225-5205046   Datasheet
See all Technical Docs

Product Range Selector (M225 Pin Series)

See all from this product range

Product Overview

The M225 Series is a range of high-performance cable-to-board connectors, resistant to shock and vibration. The range features a rubber locking collar and fixing pin system, providing a fast and simple strain-relief connection suited for a wide scope of industrial and other related applications.
  • Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
  • Capable of withstanding extremes of temperature; -55°C to +125°C
  • 3.0A per contact at 25°C
  • Fully shrouded and polarized housings
  • Mate-before-lock system with push-fit rubber bush and pin arrangement

Applications

Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
50Contacts

:
Through Hole

:
M225 Pin Series

:
Shrouded

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

60 In stock Need more?

60 available for 3 - 4 day despatch

Php346.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php346.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php332.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php277.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php235.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php200.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --