You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M225-4553498

Connector Housing, M225 Socket Series, Receptacle, 34 Ways, 2 mm, M225 Series Contacts

HARWIN M225-4553498

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M225-4553498
Order Code:
2989068
Product Range
M225 Socket Series
Technical Datasheet:
M225-4553498   Datasheet
See all Technical Docs

Product Range Selector (M225 Socket Series)

See all from this product range

Product Overview

The M225 Series is a range of high-performance cable-to-board connectors, resistant to shock and vibration. The range features a rubber locking collar and fixing pin system, providing a fast and simple strain-relief connection suited for a wide scope of industrial and other related applications. The female connector consists of crimp housings fitted with the rubber collars and supplied with the fixing pins. The mating area of the crimp has 3 points of contact in a stamped single-piece design, giving increased shock and vibration resistance, and suitable for high-volume automated crimping. They are suitable for 22 to 28AWG, depending on the crimp contact specified. Male connectors are vertical throughboard, with selected pin counts.
  • Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
  • Capable of withstanding extremes of temperature; -55°C to +125°C
  • 3.0A per contact at 25°C
  • Fully shrouded and polarized housings
  • Mate-before-lock system with push-fit rubber bush and pin arrangement

Applications

Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement

Footnotes

Please note that contacts are sold separately

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M225 Socket Series

:
Receptacle (View Associated Connectors)

:
34Ways

:
2mm

:
M225 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

29 In stock Need more?

29 available for 3 - 4 day despatch

Php679.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php679.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php649.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php591.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php561.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php546.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php487.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --