You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M225-4551098
Connector Housing, M225 Socket Series, Receptacle, 10 Ways, 2 mm, M225 Series Contacts
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M225-4551098
- Order Code:
- 2989065
- Product Range
- M225 Socket Series
- Technical Datasheet:
- M225-4551098 Datasheet
Product Range Selector (M225 Socket Series)
See all from this product rangeProduct Overview
- Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
- Capable of withstanding extremes of temperature; -55°C to +125°C
- 3.0A per contact at 25°C
- Fully shrouded and polarized housings
- Mate-before-lock system with push-fit rubber bush and pin arrangement
Applications
Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M225 Socket Series
- :
- Receptacle (View Associated Connectors)
- :
- 10Ways
- :
- 2mm
- :
- M225 Series Contacts
Technical Docs (2)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/28/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php630.00 | |
10+ | Php603.80 | |
25+ | Php551.90 | |
50+ | Php525.30 | |
100+ | Php499.50 | |
250+ | Php446.70 |
Pricing is unavailable. Please contact customer services.