You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G125-2242096F2

Connector Housing, G125 Series, Receptacle, 20 Ways, 1.25 mm, G125 Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-2242096F2
Order Code:
2965889
Product Range
G125 Series

Product Range Selector (G125 Series)

See all from this product range

Product Overview

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
  • With Reverse fix (internally threaded) fixings
  • 2A per contact (all electrically loaded; 2.8A per individual contact)
  • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range: -65°C to +150°C
  • 1,000 Mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
  • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
  • No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection

Applications

Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
G125 Series

:
Receptacle (View Associated Connectors)

:
20Ways

:
1.25mm

:
G125 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

37 In stock Need more?

37 available for 3 - 4 day despatch

Php742.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php742.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php710.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php645.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php613.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php597.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php532.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --