You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09700202622
RECTANGULAR HAN INSERT, PLUG 20WAY SCREW
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09700202622
- Order Code:
- 1566438
-
- Technical Datasheet:
- 09700202622 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors

Product Range Selector (Staf Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Staf Series
- :
- Insert
- :
- 20 Contacts
- :
- 16A
- :
- Receptacle (View Associated Connectors)
- :
- Screw Socket
- :
- 10A
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/22/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,938.40 | |
10+ | Php1,870.80 | |
25+ | Php1,774.80 | |
50+ | Php1,651.60 | |
100+ | Php1,561.20 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.