You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
09332006221
Heavy Duty Connector Contact, Han E HMC, Socket, 12 AWG, Crimp, 16 A, Copper Alloy
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09332006221
- Order Code:
- 2765412
- Product Range
- Han E HMC
- Technical Datasheet:
- 09332006221 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors

Product Range Selector (Han E HMC)
See all from this product rangeProduct Overview
- Copper alloy with HMC gold plated contact
- Contact resistance is less than 1mohm
- Stripping length is 7.5mm
- Operating current is less than 16A
- Wire gauge is 4mm² (12AWG), no groove
- Approved by IEC 61984, EN 60664-1 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Han E HMC
- :
- Socket
- :
- 12AWG
- :
- Crimp
- :
- 16A
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (4)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | Php698.60 | |
5+ | Php685.10 | |
10+ | Php671.50 | |
25+ | Php658.00 | |
50+ | Php643.90 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.