You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARTING 09140006491

Connector Accessory, Contact Adapter, Harting Han Series Pneumatic Socket Contacts, Han C

HARTING 09140006491
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09140006491
Order Code:
2800680
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
Han C
Technical Datasheet:
09140006491   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Design your own connector solution

Han® Configurator tool for industrial connectors

Harting Configuration Tool
x

Han® Configurator tool for industrial connectors

Harting Configuration Tool

This feature is built in partnership with Harting. You will be taken to Harting's website.

  1. Configure your assembly
  2. Click the Add to shopping cart
  3. Your assembly will be added to you basket

Product Range Selector (Han C)

See all from this product range

Product Overview

The 09140006491 from Harting is a female adapter for Han® C contacts. It has rated voltage 230V (conductor-earth 230V) and 400V (conductor-conductor). The rated impulse voltage is 4KV.
  • Limiting temperature range from -40°C to +125°C
  • Flammability according to UL 94 V-0
  • Material is polycarbonate
  • Net weight is 0.87g and pollution degree 3
  • Rated current is 40A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Contact Adapter

:
Harting Han Series Pneumatic Socket Contacts

:
Han C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 1/22/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php408.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ Php408.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php399.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php388.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --