You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09 00 000 5164 - 

Circular Connector Cable Seal, R15 Series, Han Industrial Connectors, 12 mm

09 00 000 5164 - Circular Connector Cable Seal, R15 Series, Han Industrial Connectors, 12 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 00 000 5164
Order Code:
151865
Product Range
R15 Series

Product Overview

The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.

Applications

Industrial

Product Information

:
R15 Series
:
Han Industrial Connectors
:
12mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

35 In stock

35 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php77.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php77.60
 
10+ Php70.50
 
25+ Php63.80
 
100+ Php57.60
 
250+ Php52.90