You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1591XXATBU

Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 100 mm, 51 mm, 25 mm, IP54

HAMMOND 1591XXATBU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXATBU
Order Code:
1511174
Technical Datasheet:
1591XXATBU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
ABS

:
100mm

:
51mm

:
25mm

:
IP54

:
Blue

:
-

:
3.94"

:
2.01"

:
0.98"
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
Product Overview

The 1591XXATBU is a multi-purpose plastic Enclosure made of translucent blue ABS plastic ideally suited for mounting printed circuit boards horizontally. The internal sides of enclosure are smooth for easy connector installation. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm, black Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
  • UL94V-0 Flammability rating
  • Lid and box both contain - moulded in PC board standoffs

Applications

Industrial

Contents

Box, Lid, 4x Cover screws and Installed brass inserts.

No Longer Stocked

Php401.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php401.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php360.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php280.40