You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1553DRDBK
Plastic Enclosure, Handheld, ABS, 147 mm, 89 mm, 25 mm
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1553DRDBK
- Order Code:
- 1511162
- Product Range
- 1553 Series
- Technical Datasheet:
- 1553DRDBK Datasheet
Product Range Selector (1553 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Handheld
- :
- ABS
- :
- 147mm
- :
- 89mm
- :
- 25mm
- :
- -
- :
- Red
- :
- -
- :
- 5.79"
- :
- 3.5"
- :
- 0.98"
- :
- 1553 Series
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php658.10 | |
10+ | Php631.80 | |
50+ | Php600.10 |
Pricing is unavailable. Please contact customer services.