You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LC150SCPCMM - 

Launch Box Cable, Fiber Optic, Multimode, PC, 50/125, 150 m Length

LC150SCPCMM - Launch Box Cable, Fiber Optic, Multimode, PC, 50/125, 150 m Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
LC150SCPCMM
Order Code:
2901698
Technical Datasheet:
LC150SCPCMM   Datasheet
See all Technical Docs

Product Information


:
Network Cable Tester

:
-

:
140mm

:
96mm

:
33mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

150m launch cable SC PC 50/125 multimode. Typically the technician will use a launch cable on the input and output connectors of the fibre under test. This allows the technician to characterize the insertion and return loss of the input and output connectors of a fibre link. Using a launch cable at the beginning of the fibre under test will allow the technician to measure all events directly after the OTDR bulkhead during troubleshooting procedures.
  • GR-326 compliant
  • Insertion: <1dB @ 1310nm
  • Pigtails 3mm up Jacket, L = 1m
  • Dimensions: 140x96x33mm
  • Weight: 350g

Applications

Test & Measurement

Contents

Launch cable, Soft carry case with storage compartment /zipper closure.

1 In stock Need more?

1 available for 3 - 4 day despatch

Php14,614.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php14,614.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.