You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GT-12A - 

Voltage Tester, 50V to 1kV, LED, -10 °C, 50 °C

GT-12A - Voltage Tester, 50V to 1kV, LED, -10 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GT-12A
Order Code:
2382448
Technical Datasheet:
GT-12A   Datasheet
See all Technical Docs

Product Information

:
50V to 1kV
:
LED
:
-10°C
:
50°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GT-12A is a 1000V Voltage Non-contact Detector. Bright LEDs flash and audible alarm sounds if voltage is present. Patented automatic self-test verifies the integrity of the unit. Silent-mode feature for use in quiet settings. Use to detect voltage in outlets, lighting fixtures, circuit breakers, wires and cables or to find a break in a wire. Automatically turns off after five minutes of non-use to conserve battery life.
  • Safe, non-contact voltage detection
  • Low battery indicator
  • Designed and assembled in USA

Applications

Test & Measurement, Lighting

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

72 In stock

1 available for 1 - 2 day despatch
71 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/23/19

Php2,222.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,222.40