You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

METRATESTER 5+ - 

Tester, Portable Appliance, Euro, 140 mm

METRATESTER 5+ - Tester, Portable Appliance, Euro, 140 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
METRATESTER 5+
Order Code:
8421331
Technical Datasheet:
METRATESTER 5+   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
140mm
:
190mm
:
95mm
:
1.3kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The METRATESTER 5 is intended for the testing and measurement of repaired or modified devices. The device under test is connected to the measuring instrument via the integrated test socket. The quick connector safety jacks are wired in parallel to the test socket and provide for measurements at DUTs without earthing contact plugs, or at permanently connected DUTs. The DUT is connected to the integrated mains outlet at the test instrument for testing for the absence of voltage at exposed, conductive parts, as well as for load current measurement.
  • Measurement of differential current complies with DIN VDE 0701-0702.2008
  • All measured values are clearly displayed at a large, digital display
  • Exceeded limit values are also indicated optically, and in some cases acoustically as well
  • Propriety calibration certificate as standard

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Mains Power Cable, Earthing Contact Plug, Crocodile Clip, Operating Instructions and Calibration Certificate

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Contact me when back in stock

Php73,232.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php73,232.90