You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

METRAHIT X-TRA

Digital Multimeter, 11999 Count, True RMS, Auto, Manual Range, 4.5 Digit

METRAHIT X-TRA - Digital Multimeter, 11999 Count, True RMS, Auto, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
METRAHIT X-TRA
Order Code:
1276491
Technical Datasheet:
METRAHIT X-TRA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
11999

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The METRAHIT X-TRA is a 4-1/2 digit handheld Digital Multimeter with impact resistant plastic (ABS), 11999 display count, auto/manual ranging. This multimeter features temperature measurement with Pt100(0) resistance thermometer, broad range capacitance measurement, frequency and keying ratio measurement at 2 to 5V signals or up to 1MHz, data memory and internal clock, three connector jacks with automatic blocking sockets, overload protection, RMS value with distorted wave shape, activatable filter for VAC measurement, measuring 5V square-wave signals, analogue scale for quick trend display: bar graph or pointer, fast acoustic continuity test, automatic storage of measured values, power saving circuit, bi-directional infrared interface for exchanging data with a PC and DKD calibration certificate. Can be used in the field and is equipped with internal, mains-independent supply power.
  • LCD display
  • 2 AA Alkaline manganese batteries
  • 200-hour Battery life
  • IP52 Protection rating
  • -10°C to +50°C Operating temperature range

Applications

Test & Measurement, Communications & Networking, Hobby & Education

Contents

METRAHIT X-TRA Handheld digital multimeter, pair of safety measurement cables (1.5 m) with 4 mm test probes, 1000 V CAT III, 600 V CAT IV (KS17-2), batteries, 1.5 V, type AA, Operating Instructions & CD Rom English/German, DKD calibration certificate, Protective rubber cover.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected
Best Seller

2 In stock

2 available for 3 - 4 day despatch

Available until stock is exhausted

Php44,658.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php44,658.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.