You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GOLDLINE ZM1

Ohmmeter, Impedance ± 3%, Wattage ± 2%, 203 mm

GOLDLINE ZM1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GOLDLINE GOLDLINE
Manufacturer Part No:
ZM1
Order Code:
8388709

Enter your custom part number in the textbox above

Technical Datasheet:
ZM1   Datasheet
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
Impedance ± 3%, Wattage ± 2%

:
203mm

:
82.5mm

:
57mm

:
340g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

A powerful compact unit for measuring impedance at 100Hz, 1kHz and 10kHz. The meter can provide accurate measurement of a single loudspeaker, an entire disttibuted system, or individual components such as resistors, capacitors and inductors. On 70V distributed systems, it calculates the wattage rating of the entire system. Measurements are taken at audio frequencies which allows use with impedance matching transformers, switchers and volume controls providing more accurate readings than conventional DMMs.
  • Powerful and compact
  • 3½ digit LCD display
  • Measures 0 to 19.99kR
  • Measures 0 to 1999W
  • Battery powered

Contents

Test leads

Footnotes

Batteries not provided. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php50,686.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ Php50,686.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php49,012.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price