You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
42L3683
CAPACITOR PP FILM, 0.068UF, 2kV 5%
- Manufacturer:
- GENTEQ GENTEQ
- Manufacturer Part No:
- 42L3683
- Order Code:
- 1668572
- Technical Datasheet:
- 42L3683 Datasheet
Product Range Selector (42L Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Axial Leaded
- :
- 68000pF
- :
- ± 5%
- :
- Snubber
- :
- Through Hole
- :
- 630V
- :
- 2kV
- :
- -
- :
- PC Pin
- :
- -
- :
- 1.75kV/µs
- :
- 120A
- :
- 7A
- :
- 0.0108ohm
- :
- 17mm
- :
- 31mm
- :
- -
- :
- 31mm
- :
- -
- :
- -
- :
- 42L Series
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,525.80 | |
25+ | Php1,432.80 | |
50+ | Php1,305.40 | |
100+ | Php1,227.70 | |
250+ | Php1,170.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.