You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GCB01 - 

Isolator, Video Ground Loop, Male / Female, 150mm Mini Coax, 600V, Black

GCB01 - Isolator, Video Ground Loop,  Male / Female, 150mm Mini Coax, 600V, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GCB01
Order Code:
1294917
Technical Datasheet:
GCB01   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Video Ground Loop Isolator is a passive device that can reduce Ground Loop Interference with composite video signals. It is used in situations where video signals are being transmitted between points with different ground potentials. Unbalanced power line loads typically cause differences in ground potentials. This should be installed where cable runs between/within buildings are fed from different power sources. It must be installed at the camera end of the circuit. All cameras powered from such power sources must be fitted with Ground Loop Isolators to prevent ground loops.
  • BNC male to BNC female with 150mm mini coax on both sides
  • Passive, no power required
  • Prevents video signal distortion caused by video ground loops
  • Built in TVS (Transient Voltage Suppressor) for surge protection

Related Searches

No Longer Stocked

Php1,738.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,738.90
 
5+ Php1,625.50