You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEM2051-00-195-00-A

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts

GCT (GLOBAL CONNECTOR TECHNOLOGY) MEM2051-00-195-00-A
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MEM2051-00-195-00-A
Order Code:
2443093
Product Range
MEM2051
See all Technical Docs

Product Range Selector (MEM2051)

See all from this product range

Product Overview

The MEM2051-00-195-00-A is a 8-way surface mount push-push MicroSD Connector with UL94-V0-rated high-temperature thermoplastic housing and gold-plated phosphor bronze contact. It also comes with stainless steel metallic shell and normally open card detection switch.
  • 100MR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 500VAC Dielectric withstanding voltage
  • 100VAC (RMS) Maximum voltage rating
  • 0.5A Current rating per contact
  • 5000 Cycles durability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSD

:
Push-Push

:
8Contacts

:
Phosphor Bronze

:
Gold Plated Contacts

:
MEM2051

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2443092 Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/27/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php54.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ Php54.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php50.40
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php48.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php47.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php44.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2443092

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/27/23

 

 
Quantity List Price Your Price
1+ Php94.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php80.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php77.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php75.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php72.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php66.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php59.60
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2443092) x 59.6 = Php59,600.00
Total Price: Php59,600.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2443093) x 54 = Php54,000.00
Total Price: Php54,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2443092
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.