You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SK-FM3-100PMC
Evaluation Board, MB9Bx00 MCU's, 2x 7 Segment LED Displays, Voltage Regulator
- Manufacturer:
- FUJITSU FUJITSU
- Manufacturer Part No:
- SK-FM3-100PMC
- Order Code:
- 2113097
- Technical Datasheet:
- SK-FM3-100PMC Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fujitsu
- :
- 32bit
- :
- FM3
- :
- ARM
- :
- Cortex-M3
- :
- MB9B500
- :
- Eval Board, USB Cable, CD
- :
- -
Technical Docs (2)
Product Overview
- UART transceiver (SUB D9 connector)
- USB to serial converter (Type B connector)
- High speed CAN transceiver (SUB D9 connector)
- USB MiniHost (Type A connector), USB Device (Type B connector)
- JTAG and TRACE interface each on a 20 pin header
- TSC interface to connect for example the SK-TSC-1127S-SB
- Reset button, Reset LED, User button, LED display (7 segment)
- All 100 pins routed to pin header
- On board 5V and 3V voltage regulators, Power LED
- Power supply via USB (UART B), USB device, JTAG or external with a 8V to 12V power connector
Applications
Communications & Networking
Contents
Board, Cable, CD.
Warnings
Available for back order
More stock available to supplier lead times which is approximately 4/19/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each