You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FOXSDLF/250F-20

Crystal, 25 MHz, SMD, 11.7mm x 5mm, 50 ppm, 20 pF, 30 ppm, HC49SDLF

FOX ELECTRONICS FOXSDLF/250F-20
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FOXSDLF/250F-20
Order Code:
2063989RL
Product Range
HC49SDLF
Also Known As:
FC4SDCBMF25.0
Technical Datasheet:
FOXSDLF/250F-20   Datasheet
See all Technical Docs

Product Range Selector (HC49SDLF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25MHz

:
SMD, 11.7mm x 5mm

:
50ppm

:
20pF

:
30ppm

:
HC49SDLF

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HC49SDLF series resistance weld SMD Crystal Oscillator works at a frequency range of 3.2 to 80MHz with a frequency tolerance of ±50PPM @ 25°C. It has fundamental and 3rd OT operating modes.
  • Stocking standard
  • Fundamental to 40MHz

Applications

Industrial

Also Known As

FC4SDCBMF25.0
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2063989 Check stock

No Longer Manufactured

Php14.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ Php14.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php13.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php12.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php11.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.