You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE T6-HT6-1AC KIT

Digital Multimeter Kit, Handheld, 200 A, 1 kV

FLUKE FLUKE T6-HT6-1AC KIT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE T6-HT6-1AC KIT
Order Code:
2784994
Also Known As:
T6-HT6-1AC KIT

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
T6-1000 Electrical Tester w/FieldSense Technology, 1AC II VoltAlert AC Voltage Tester, Test Leads

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T6-HT6-1AC KIT from Fluke is an electrical tester, FieldSense technology, 600V AC with VoltAlert & holster kit. Fluke T6-600 voltage, continuity and current tester & voltAlert detector measure voltage up to 600V ac through the open fork, without test lead contact to live voltage. T6 electrical testers let to test where it used to be impossible by measuring voltage and current through the open jaw. Typical applications include commercial electricians, light industrial electricians, basic troubleshooting, verification of voltage and continuity values, rapidly checking voltage and current measurements without test leads, verification of individual circuits and the front-line, go-to tool that fits in pocket.
  • Measure voltage and current simultaneously
  • Measure in tight spaces by not needing to use test leads
  • Save time by taking measurements without needing to remove covers and wire nuts
  • Make measurements with one hand, reducing risk
  • Easy to read display with backlight
  • Withstands a 10foot (3m) drop
  • Detachable slim reach probe tips are customized for national electrical standards
  • Test leads accept Fluke accessory test clips
  • TPAK compatible

Applications

Test & Measurement

Contents

Fluke T5-1000 voltage, continuity and current tester, Fluke 1AC II VoltAlert voltage detector, H5 electrical tester holster (Fluke T3/T5).

Also Known As

T6-HT6-1AC KIT

Available for back order

More stock available to supplier lead times which is approximately 1/24/22

Notify me when back in stock

Php25,344.60

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php25,344.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --