You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE VT04-M-KIT - 

Temperature Test Kit, VT04 Visual IR Thermometer & 1507 Insulation Multimeter

FLUKE VT04-M-KIT - Temperature Test Kit, VT04 Visual IR Thermometer & 1507 Insulation Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE VT04-M-KIT
Order Code:
2407513
Also Known As:
FLK-VT04-MAINT-KIT
Technical Datasheet:
FLUKE VT04-M-KIT   Datasheet
See all Technical Docs

Product Information

:
VT04 Visual IR Thermometer & 1507 Insulation Multimeter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE VT04-M-KIT is a visual IR Thermometer Kit. The Fluke 1507 insulation resistance tester is rugged, compact, reliable and ideal for troubleshooting, preventive maintenance applications. Save both time and money with automatic calculation of polarization index and dielectric absorption ratio. The Fluke Visual IR thermometer combines the convenience of a spot thermometer with the visual advantage of an infrared camera creating a brand new tool category.
  • 1507 - Make repetitive tests simple and easy with the 1507's compare (pass/fail) function
  • 1507 - Repetitive or hard-to-reach testing is easy with the remote test probe
  • 1507 - Auto-discharge of capacitive voltage for added user protection
  • 1507 - 0.1 to 600VAC/DC Voltage
  • 1507 - 200mA Continuity
  • 1507 - 0.01 to 20kR Resistance
  • 1507 - Save battery power with auto power off
  • 1507 - Read measurements easily with large, backlit display
  • 1507 - CAT IV 600V overvoltage category rating for added user protection
  • 1507 - Remote probe, test leads, probes and alligator clips included with each tester
  • 1507 - Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
  • VT04 - Detect issues instantly with built-in digital camera
  • VT04 - No training required
  • VT04 - True pocket size design
  • VT04 - Breakthrough affordability
  • VT04 - Exclusive thermal heat map blending overlay, no training required
  • VT04 - Hot and cold spot trackers

Applications

Test & Measurement

Contents

VT04 Visual IR thermometer and 1507 Insulation resistance tester.

Also Known As

FLK-VT04-MAINT-KIT

Alternatives for FLUKE VT04-M-KIT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php41,848.10  

Restricted Item Add

Associated Products

Compare Selected
Php80,411.10

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php80,411.10