You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE TL40 - 

Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 300 V, 3 A, Black, Red

FLUKE TL40 - Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 300 V, 3 A, Black, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE TL40
Order Code:
3890545
Technical Datasheet:
FLUKE TL40   Datasheet
See all Technical Docs

Product Information

:
Test Tip Probe
:
4mm Right Angle Banana Plug, Shrouded
:
300V
:
3A
:
Black, Red
:
-
:
-
:
2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE TL40 is a 600V Retractable Tip Test Lead Set with sharp needle point tips adjustable to desired length from 0 to 76mm. Extra hard probe tips to provide long service life. Flexible silicone insulated test leads.

Applications

Industrial, Test & Measurement

Contents

1-pair Retractable tip test lead (red and black).

Related Searches

84 In stock

17 available for 1 - 2 day despatch
67 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php3,794.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,794.00