You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE T5-H5-1AC II KIT - 

Electrical Installation Kit, Fluke T5-1000 Tester, 1AC Volt Voltage Detector, H5 Holster, UK

FLUKE T5-H5-1AC II KIT - Electrical Installation Kit, Fluke T5-1000 Tester, 1AC Volt Voltage Detector, H5 Holster, UK
FLUKE T5-H5-1AC II KIT - Electrical Installation Kit, Fluke T5-1000 Tester, 1AC Volt Voltage Detector, H5 Holster, UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE T5-H5-1AC II KIT
Order Code:
8353662
See all Technical Docs

Product Information

:
-
:
-
:
Fluke T5-1000 Tester, 1AC Volt Voltage Detector, H5 Holster, UK
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customised for national electrical standards. The test leads accept optional accessories such as clips and specialty probes.

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Fluke T5-1000, 1AC II and H5 Holster.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Contact me when back in stock

Php16,634.80

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php16,634.80