You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 1664 FC DMS DE

Multifunction Installation Tester, 1660 Series, 500 V AC Max., 500 V DC Max., 20 Mohm to 1000 Mohm

FLUKE FLUKE 1664 FC DMS DE
FLUKE FLUKE 1664 FC DMS DE
FLUKE FLUKE 1664 FC DMS DE
FLUKE FLUKE 1664 FC DMS DE
FLUKE FLUKE 1664 FC DMS DE
FLUKE FLUKE 1664 FC DMS DE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1664 FC DMS DE
Order Code:
2563262
Product Range
1660
See all Technical Docs

Product Range Selector (1660)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1660

:
500V

:
500V

:
20Mohm

:
1Gohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE 1664 FC DMS DE is a multifunction installation tester with Auto Test, Insulation PreTest, Fluke Connect compatibility and DE plug type. The Fluke 1664 FC installation tester is the only tester with "Insulation PreTest". If the tester detects that an appliance is connected to the system under test, it stops the insulation test, helping eliminate accidental damage. Auto Test performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors. Fluke Connect allows 1664 FC installation tester to send test results to Smartphone and collaborate with others. FlukeCloud storage allows user to retrieve stored results whether in the office or in the field to make decisions in real time and also can import the data into Fluke DMS (Data Management Software) to process and generate certificates.
  • High current loop mode, faster measurements compared to loop tests with non-trip mode for RCDs
  • Z-max memory for loop tests for easy evaluation of highest loop test value
  • Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
  • Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
  • Measure RCD trip current & trip time in parallel, PEFC or PSC and loop impedance, ring testing
  • Automatic test start for Loop & RCD tests, earth Volt Touchpad detects raised earth voltages >50 V
  • Rotary dial knob indicates clearly which function is selected, all in one spot with no complex menus
  • Large display with backlight, clear symbols and with exceptionally wide viewing angle
  • Dimension is 10cm x 25cm x 12.5cm and weight is 1.3Kg including batteries
  • Complies with EN61010-1 ed 2.0 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000 and CAN/CSA c22.2

Applications

Test & Measurement

Contents

FLUKE 1664 FC DE multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM.

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Warnings

Do not use the product in distribution systems with voltages >550 V. Do not use the product around explosive gas, vapour or in damp or wet environments.

Available for back order

More stock available to supplier lead times which is approximately 2/20/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php147,997.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php147,997.70
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php140,911.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php136,390.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --