You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 1507

Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 10kohm to 10Gohm, -20 °C, 55 °C

FLUKE 1507 - Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 10kohm to 10Gohm, -20 °C, 55 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1507
Order Code:
1018361
Product Range
150X Series
Technical Datasheet:
FLUKE 1507   Datasheet
See all Technical Docs

Product Information


:
Digital Megohmmeter

:
50V, 100V, 250V, 500V, 1kV

:
10kohm to 10Gohm

:
-20°C

:
55°C

:
50mm

:
100mm

:
203mm

:
550g

:
150X Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 1507 Insulation Tester is compact, rugged, reliable, and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning, and preventative maintenance applications. Additional features, like the remote probe on these tools save both time and money when performing tests.
  • Repetitive or hard-to-reach testing is easy with the remote test probe
  • Auto-discharge of capacitive voltage for added user protection
  • AC/DC voltage: 0.1 V to 600 V
  • 200 mA Continuity
  • Resistance: 0.01 R to 20.00 kR
  • Save battery power with auto power off
  • Read measurements easily with large, backlit display
  • CAT IV 600 V overvoltage category rating for added user protection
  • Remote probe, test leads, probes and crocodile clips included with each tester
  • Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
  • Four AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests
  • One year warranty

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

TL224 Leads, TP74 Probes, Clips PN 1958654 (red) and PN 1958646 (black), Holster, Remote Probe

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for FLUKE 1507

Associated Products

Compare Selected
Best Seller

10 In stock Need more?

10 available for 3 - 4 day despatch

Php48,346.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php48,346.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.